896-068-555-802

Heilind Number:EDA896-068-555-802
Manufacturer:EDAC
Manufacturer Number:896-068-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-555-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in even the most demanding environments. With a compact two-row design and a pitch of .125 inches, they offer seamless integration onto your PCB. Each connector boasts 68 positions, with a row spacing of .2 inches, allowing for efficient and reliable data transmission. Crafted from high-quality Copper Alloy, the contacts guarantee low impedance and high conductivity. Whether you require straight or right-angle mounting, these connectors provide flexibility for various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for industrial and automotive applications. Upgrade your connectivity solutions with our Card Edge Connectors and experience superior performance and longevity.