896-068-555-803

Heilind Number:EDA896-068-555-803
Manufacturer:EDAC
Manufacturer Number:896-068-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-555-803

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for top performance, these connectors boast a robust housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With a double-row configuration and a total of 68 positions, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial use cases where durability is paramount. Choose straight mount orientation for seamless integration onto your boards. Elevate your PCB assembly with these high-quality Card Edge Connectors.