896-068-555-804

Heilind Number:EDA896-068-555-804
Manufacturer:EDAC
Manufacturer Number:896-068-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-555-804

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and crafted from durable UL 94V-0 Polyphenylene Sulfide, these connectors ensure both reliability and longevity. Featuring two rows of 68 copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Their straight mount orientation makes installation a breeze, while their 3A amperage rating guarantees efficient power transmission. Upgrade your setup with these high-quality connectors and experience the difference in performance.