896-068-555-807

Heilind Number:EDA896-068-555-807
Manufacturer:EDAC
Manufacturer Number:896-068-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-555-807

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these black connectors offer a reliable solution for your circuit board needs. With a current rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure both safety and longevity. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide efficient and secure board-to-board connectivity. With 68 positions available, these connectors offer ample room for your components. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our connectors for seamless and dependable electronic integration.