896-068-556-202

Heilind Number:EDA896-068-556-202
Manufacturer:EDAC
Manufacturer Number:896-068-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-556-202

Detailed Description

Elevate your PCB connectivity with our high-temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a rugged housing made of UL 94V-0 Polyphenylene Sulfide. With a double row layout and 68 positions, they offer ample connectivity for your applications. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industries. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.