896-068-556-203

Heilind Number:EDA896-068-556-203
Manufacturer:EDAC
Manufacturer Number:896-068-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-556-203

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, perfect for demanding applications. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a 2-row configuration and 68 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with these high-quality connectors.