896-068-556-207

Heilind Number:EDA896-068-556-207
Manufacturer:EDAC
Manufacturer Number:896-068-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-556-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 2-row configuration and 68 positions, they offer ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, and with an amperage rating of 3A, they deliver efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide array of applications. Choose our Card Edge Connectors for top-notch quality and performance in your PCB projects.