896-068-556-208

Heilind Number:EDA896-068-556-208
Manufacturer:EDAC
Manufacturer Number:896-068-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-556-208

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connectors. Engineered for superior performance, these connectors boast a sleek black design and are meticulously crafted with UL 94V-0 Polyphenylene Sulfide housing material for optimal safety. With a 3A amperage capacity, they ensure reliable power transmission. Featuring two rows and 68 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient signal transmission. Designed for seamless integration, these connectors support straight mount orientation. Operating flawlessly in extreme conditions, they have an impressive temperature range of -40 to 105°C. Elevate your PCB assembly with these high-quality connectors, a must-have for any electronics enthusiast or professional.