896-068-556-802

Heilind Number:EDA896-068-556-802
Manufacturer:EDAC
Manufacturer Number:896-068-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-556-802

Detailed Description

Upgrade your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black color and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 68 positions, they provide ample connectivity options for your application. The copper alloy contact material ensures reliable and efficient power transmission, with a low amperage of 3 A. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105°C guarantees durability even in extreme conditions. Perfect for industrial or commercial use, these connectors are a must-have for any PCB assembly project. Elevate your connectivity game with these high-performance Card Edge Connectors.