896-068-556-803

Heilind Number:EDA896-068-556-803
Manufacturer:EDAC
Manufacturer Number:896-068-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-556-803

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a 3A amperage rating and copper alloy contact material, they provide secure power transmission. The two rows of 68 positions offer ample connectivity options, with a pitch of .125 inches and row spacing of .2 inches for efficient signal transfer. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your PCB setups with these robust and versatile connectors.