896-068-556-804

Heilind Number:EDA896-068-556-804
Manufacturer:EDAC
Manufacturer Number:896-068-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-556-804

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a black color for easy identification, they offer a sleek and professional look for your PCB assembly. The copper alloy contact material guarantees efficient conductivity, while the 2-row configuration with 68 positions provides ample connectivity options. Operating smoothly at temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're working on industrial machinery or aerospace equipment, trust in the quality and durability of our Card Edge Connectors to deliver consistent performance.