896-068-556-808

Heilind Number:EDA896-068-556-808
Manufacturer:EDAC
Manufacturer Number:896-068-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-556-808

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance in demanding conditions. With a double row design and a pitch of .125 inches, they offer seamless integration in electronic setups. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting 68 positions, these connectors support complex connections with ease. Their straight mount orientation and operating temperature range of -40 to 105 °C further enhance versatility. Ideal for various applications, from industrial machinery to telecommunications systems, these connectors are a must-have for ensuring stable and secure board-to-board connections. Upgrade your setup with these high-quality components for seamless connectivity.