896-068-558-202

Heilind Number:EDA896-068-558-202
Manufacturer:EDAC
Manufacturer Number:896-068-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-558-202

Detailed Description

Upgrade your electronic connections with these innovative High Temp Card Edge Connectors. Designed for optimum performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With a dual-row layout and 68 positions, these connectors offer ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Plus, their right-angle mount orientation adds versatility to your setup. Upgrade your PCB connections with these cutting-edge connectors and experience enhanced performance like never before.