896-068-558-203

Heilind Number:EDA896-068-558-203
Manufacturer:EDAC
Manufacturer Number:896-068-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-558-203

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches, they ensure reliable power transmission at an amperage of 3A. With a total of 68 positions, they offer ample connectivity options for your PCB boards. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your electronic setups with these high-performance connectors.