896-068-558-204

Heilind Number:EDA896-068-558-204
Manufacturer:EDAC
Manufacturer Number:896-068-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-558-204

Detailed Description

Elevate your high-temperature connectivity with these black Card Edge Connectors. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, these connectors ensure reliable performance in demanding environments. Featuring two rows with a total of 68 positions, they offer ample connectivity options for your PCB applications. The right-angle mount orientation allows for efficient PCB-to-PCB connections, while the .125-inch pitch and .2-inch row spacing provide easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors deliver exceptional functionality and durability. Perfect for a wide range of applications, they are a must-have in your connector arsenal.