896-068-558-208

Heilind Number:EDA896-068-558-208
Manufacturer:EDAC
Manufacturer Number:896-068-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-558-208

Detailed Description

Enhance your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Featuring a sleek black design, they offer a seamless amperage of 3A, perfect for powering your electronic devices. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and boasting a contact material of Copper Alloy, these connectors ensure reliable and efficient performance. With two rows and a total of 68 positions, they provide ample connectivity options for your applications. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your PCB connections with these top-of-the-line connectors.