896-068-558-212

Heilind Number:EDA896-068-558-212
Manufacturer:EDAC
Manufacturer Number:896-068-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-558-212

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. Copper Alloy contacts ensure efficient power transmission, while a 2-row design offers versatility in connectivity. Operating at temperatures ranging from -40 to 105°C, these connectors are ideal for a range of applications. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. The right-angle mount orientation adds flexibility for installation. With 68 positions and a 3A amperage, these connectors are perfect for high-density board-to-board PCB setups. Explore our range of connectors for your connectivity needs.