896-068-558-808

Heilind Number:EDA896-068-558-808
Manufacturer:EDAC
Manufacturer Number:896-068-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-558-808

Detailed Description

Discover our High Temp Card Edge Connectors, designed to meet your demanding connectivity needs. With a sleek black finish and a housing material made of UL 94V-0 Polyphenylene Sulfide, these connectors combine durability with a professional aesthetic. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, they ensure reliable power transmission in any application. With a total of 68 positions, they offer ample connectivity options for your PCB projects. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in even the most extreme environments. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.