896-068-559-207

Heilind Number:EDA896-068-559-207
Manufacturer:EDAC
Manufacturer Number:896-068-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-559-207

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in demanding conditions. With a double-row configuration and a total of 68 positions, they offer ample connectivity options for your PCB needs. The contact material crafted from Copper Alloy guarantees efficient signal transmission, while the right-angle mount orientation and .125-inch pitch facilitate seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for applications requiring robust and dependable connectivity solutions. Upgrade your setup with our top-of-the-line Card Edge Connectors and experience enhanced performance like never before.