896-068-559-208

Heilind Number:EDA896-068-559-208
Manufacturer:EDAC
Manufacturer Number:896-068-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-559-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a 3A amperage and copper alloy contact material, they ensure reliable power transmission. Featuring a right angle mount orientation and a double row design, they offer versatile installation options. The .125-inch pitch and .2-inch row spacing, along with 68 positions, provide seamless connections on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial applications. Elevate your PCB assembly with our premium Card Edge Connectors.