896-068-559-803

Heilind Number:EDA896-068-559-803
Manufacturer:EDAC
Manufacturer Number:896-068-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-559-803

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a dependable choice for high-temperature applications. With a sleek black finish, they not only offer functionality but also add a professional touch to your setup. Each connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. The two-row design with 68 positions provides ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mounting. Their right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with our Card Edge Connectors for seamless performance.