896-068-559-804

Heilind Number:EDA896-068-559-804
Manufacturer:EDAC
Manufacturer Number:896-068-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-559-804

Detailed Description

Discover the high-performance solution for your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, they guarantee efficient power transmission. The two rows of 68 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Whether for industrial machinery or telecommunications equipment, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C. Choose the right angle mount orientation for seamless integration into your design. Trust in our connectors for optimal performance and longevity in your electronic systems.