896-068-559-807

Heilind Number:EDA896-068-559-807
Manufacturer:EDAC
Manufacturer Number:896-068-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-559-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for precision and performance, these connectors boast a 3A amperage rating, ensuring reliable power transmission. With a UL 94V-0 Polyphenylene Sulfide housing material, they offer exceptional durability and fire resistance. Featuring two rows of Copper Alloy contacts on a .125-inch pitch with .2-inch row spacing, they provide seamless board-to-board connectivity with 68 positions. Designed for versatility, their right-angle mount orientation accommodates various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications in the electronics industry. Trust in their quality and efficiency to streamline your PCB assembly process.