896-068-559-808

Heilind Number:EDA896-068-559-808
Manufacturer:EDAC
Manufacturer Number:896-068-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-559-808

Detailed Description

Enhance your electronic connections with these high temperature-resistant card edge connectors. Designed for durability and reliability, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a maximum amperage of 3 A, they ensure efficient power transmission. The two-row design offers ample connectivity options, with 68 positions available. Crafted from copper alloy, the contacts guarantee optimal conductivity. Perfect for PCB applications, these connectors have a pitch of .125 inches and right-angle mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Upgrade your setup with these top-quality connectors.