896-068-559-812

Heilind Number:EDA896-068-559-812
Manufacturer:EDAC
Manufacturer Number:896-068-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-559-812

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your PCB setups. The right-angle mount orientation and 68 positions make them versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temp environments. Upgrade your connectivity solutions with these premium Card Edge Connectors.