896-068-560-201

Heilind Number:EDA896-068-560-201
Manufacturer:EDAC
Manufacturer Number:896-068-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-560-201

Detailed Description

Introducing our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. Designed with a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer enhanced durability and fire resistance. Featuring a two-row configuration with a total of 68 positions, they ensure seamless connectivity in intricate PCB layouts. The copper alloy contact material guarantees efficient power transmission, with a low amperage rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise mating is effortless. Their right-angle mount orientation allows for space-efficient installation, while a wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Ideal for various applications, these connectors are a vital component in any electronic system.