896-068-560-202

Heilind Number:EDA896-068-560-202
Manufacturer:EDAC
Manufacturer Number:896-068-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-560-202

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. Featuring two rows of precision-engineered Copper Alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, they ensure reliable conductivity. With a total of 68 positions, they offer ample connectivity options for your PCB setup. The straight mount orientation simplifies installation, while their operating temperature range of -40 to 105°C guarantees stable performance even in extreme conditions. Elevate your connectivity solutions with these high-performance connectors.