896-068-560-207

Heilind Number:EDA896-068-560-207
Manufacturer:EDAC
Manufacturer Number:896-068-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-560-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for top performance in demanding environments. Engineered with precision, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .125 inches and two rows of 68 positions, they offer seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring robust and dependable performance. Upgrade your setup with these black connectors, crafted for efficiency and longevity.