896-068-560-208

Heilind Number:EDA896-068-560-208
Manufacturer:EDAC
Manufacturer Number:896-068-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-560-208

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, meticulously designed for optimal performance in demanding environments. Boasting a sleek black hue, these connectors not only provide a seamless aesthetic but also offer a robust amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they guarantee both durability and conductivity. With two rows and 68 positions, they facilitate efficient data transfer on your circuit boards. Featuring a pitch of 0.125 inches and row spacing of 0.2 inches, precise alignment is effortless. Whether you require straight or right-angle mounting, our connectors accommodate your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your PCB connectivity with these high-temp card edge connectors, setting a new standard for performance and reliability.