896-068-560-802

Heilind Number:EDA896-068-560-802
Manufacturer:EDAC
Manufacturer Number:896-068-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-560-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding environments. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, you can trust in seamless power transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the 68 positions offer ample connectivity options. Suitable for straight mounting orientation, these connectors are ideal for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance under extreme conditions. Upgrade your PCB designs with these high-quality Card Edge Connectors.