896-068-560-804

Heilind Number:EDA896-068-560-804
Manufacturer:EDAC
Manufacturer Number:896-068-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-560-804

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, meticulously designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional durability and heat resistance. With a double-row configuration and 68 positions, they provide ample connectivity options for your PCBs. The contact material, Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and high-temperature applications. Choose these connectors for seamless board-to-board connections that meet the highest standards of quality and reliability.