896-068-560-807

Heilind Number:EDA896-068-560-807
Manufacturer:EDAC
Manufacturer Number:896-068-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-560-807

Detailed Description

Enhance your circuit connectivity with our cutting-edge High Temp Card Edge Connectors. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, these connectors ensure reliable performance in even the most demanding environments. With a pitch of .125 inches and two rows of 68 positions, they offer seamless integration for your PCB connections. Operating flawlessly at temperatures ranging from -40 to 105°C, they are perfect for high-heat applications. Whether you're a seasoned professional or a DIY enthusiast, these black connectors are a must-have for your electronic projects. Upgrade your setup with ease thanks to their straight mount orientation and .2-inch row spacing. Elevate your connectivity game with these essential components.