896-068-560-812

Heilind Number:EDA896-068-560-812
Manufacturer:EDAC
Manufacturer Number:896-068-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-068-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-068-560-812

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in the most demanding environments. With two rows and a total of 68 positions, they offer ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications where performance under extreme conditions is crucial. Trust in our high-quality connectors to streamline your board-to-board connections with ease and precision. Elevate your connectivity solutions with our cutting-edge technology.