896-070-500-201

Heilind Number:EDA896-070-500-201
Manufacturer:EDAC
Manufacturer Number:896-070-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-500-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a 3A amperage rating, copper alloy contact material, and a double-row configuration, they offer reliable power and signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the 70-position layout caters to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-temperature application. Choose straight mount orientation for easy installation. Explore our range of PCB connectors for more innovative solutions.