896-070-500-802

Heilind Number:EDA896-070-500-802
Manufacturer:EDAC
Manufacturer Number:896-070-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-500-802

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission for your applications. The copper alloy contact material guarantees efficient signal transfer, while the two-row design with 70 positions offers ample connectivity options. With a pitch of .125 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial settings. Whether you need to connect PCBs or other electronic components, our Card Edge Connectors deliver uncompromising performance. Trust in their straight mount orientation for seamless integration into your systems, meeting the highest standards of quality and reliability. Elevate your connectivity solutions with these essential components.