896-070-500-804

Heilind Number:EDA896-070-500-804
Manufacturer:EDAC
Manufacturer Number:896-070-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-500-804

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors offer a reliable amperage of 3A and boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in the most demanding environments. With two rows and 70 positions, they provide ample connectivity for your applications. Crafted from high-quality Copper Alloy, these connectors guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation further enhances versatility. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are a must-have in any professional setup. Elevate your PCB connectivity with these top-of-the-line components.