896-070-500-808

Heilind Number:EDA896-070-500-808
Manufacturer:EDAC
Manufacturer Number:896-070-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-500-808

Detailed Description

Upgrade your electronics with our high-temp black card edge connectors, offering reliable performance in extreme conditions. With a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, these connectors are built to last. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they provide secure and efficient connectivity. With 70 positions, they offer ample space for your PCB connections. Designed for straight mount orientation, they ensure easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and harsh environment applications. Explore our wide range of connectors for all your PCB connectivity needs.