896-070-520-201

Heilind Number:EDA896-070-520-201
Manufacturer:EDAC
Manufacturer Number:896-070-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-520-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for top performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, you can rely on seamless power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment for easy installation. Offering 70 positions for optimal connectivity, these connectors are perfect for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliable performance even in harsh environments. Choose our Card Edge Connectors for efficient and secure board-to-board connections in any application.