896-070-520-207

Heilind Number:EDA896-070-520-207
Manufacturer:EDAC
Manufacturer Number:896-070-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-520-207

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless PCB connectivity. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a double-row configuration and 70 positions, they offer ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Trust in their straight mount orientation for easy installation and seamless integration onto your PCBs. Elevate your connectivity solutions with these high-quality Card Edge Connectors.