896-070-520-212

Heilind Number:EDA896-070-520-212
Manufacturer:EDAC
Manufacturer Number:896-070-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-520-212

Detailed Description

Elevate your electronic connections with our High Temperature Card Edge Connectors in sleek black. Designed for durability with a housing made from UL 94V-0 Polyphenylene Sulfide, these connectors boast a 3A amperage and are suitable for a wide range of applications. With two rows and 70 positions, they offer ample connectivity options for your PCB boards. The copper alloy contact material ensures reliable performance, even in challenging environments. Featuring a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Perfect for professionals in the electronics industry, these connectors can be mounted straight for efficient installation. Upgrade your circuitry with these essential components.