896-070-520-803

Heilind Number:EDA896-070-520-803
Manufacturer:EDAC
Manufacturer Number:896-070-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-520-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure superior durability and performance in even the most demanding environments. With a dual-row configuration and 70 positions, they offer ample space for efficient signal transmission. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy mating. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose our Card Edge Connectors for dependable connectivity solutions in your projects.