896-070-520-804

Heilind Number:EDA896-070-520-804
Manufacturer:EDAC
Manufacturer Number:896-070-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-520-804

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they are ideal for applications where stability and endurance are paramount. The connectors boast a double row design with 70 positions, offering ample connectivity options. Boasting a sleek black color and a straight mount orientation, they are both functional and visually appealing. With a pitch of .125 inches and a row spacing of .2 inches, precision and efficiency are guaranteed. Take your PCB connections to the next level with these high-quality Card Edge Connectors.