896-070-520-807

Heilind Number:EDA896-070-520-807
Manufacturer:EDAC
Manufacturer Number:896-070-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-520-807

Detailed Description

Elevate your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a 3A amperage rating and two rows of copper alloy contacts, they ensure reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering seamless integration. Supporting 70 positions, these connectors facilitate extensive data and signal transfer. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our superior quality connectors for seamless and efficient board-to-board connections.