896-070-520-808

Heilind Number:EDA896-070-520-808
Manufacturer:EDAC
Manufacturer Number:896-070-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-520-808

Detailed Description

Enhance your high-temperature PCB connections with these sophisticated Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy. With a 2-row configuration and a total of 70 positions, they offer ample connectivity options. The black color adds a sleek touch to your assembly, while the straight mount orientation ensures easy installation. Their .125-inch pitch and .2-inch row spacing make them compatible with various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for applications requiring reliability and resilience. Explore the full range of our high-quality PCB connectors for your connectivity needs.