896-070-520-812

Heilind Number:EDA896-070-520-812
Manufacturer:EDAC
Manufacturer Number:896-070-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-520-812

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in demanding environments. With a 2-row configuration and a total of 70 positions, they offer ample connectivity options. The contact material, made of Copper Alloy, guarantees secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .125-inch pitch make them easy to install on PCBs. Trust in our connectors for seamless board-to-board connectivity in your projects.