896-070-521-203

Heilind Number:EDA896-070-521-203
Manufacturer:EDAC
Manufacturer Number:896-070-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-521-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows and 70 positions, they offer ample connectivity options, while the copper alloy contact material ensures reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, they allow for seamless integration onto your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors guarantee stable performance even in extreme conditions. Whether you're working on industrial machinery or high-tech electronics, our Card Edge Connectors are the perfect choice for your connectivity needs.