896-070-521-207

Heilind Number:EDA896-070-521-207
Manufacturer:EDAC
Manufacturer Number:896-070-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-521-207

Detailed Description

Enhance connectivity in high-temperature environments with these robust Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row layout and Copper Alloy contacts, these connectors offer reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 70 positions provide ample room for intricate circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Trust in their straight mount orientation for secure installation and seamless functionality, making them a vital component in any electronic setup. Elevate your connectivity solutions with these high-performance Card Edge Connectors.