896-070-521-212

Heilind Number:EDA896-070-521-212
Manufacturer:EDAC
Manufacturer Number:896-070-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-521-212

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for top-tier performance in demanding environments. Boasting a sleek black finish, these connectors offer exceptional durability and reliability, with a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. Featuring two rows of 70 positions, they ensure seamless and secure board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy integration. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for high-temperature applications. Whether for industrial or commercial use, trust in our Card Edge Connectors to deliver uncompromising performance. Explore our full range of connectors for all your PCB connectivity needs.