896-070-521-802

Heilind Number:EDA896-070-521-802
Manufacturer:EDAC
Manufacturer Number:896-070-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-521-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for high-performance applications, these connectors ensure reliable power transmission with an amperage of 3 A. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless interconnection with precision. With 70 positions available, you can accommodate multiple connections effortlessly. These connectors are ideal for straight mounting orientation and can withstand extreme temperatures ranging from -40 to 105°C, making them a versatile choice for various industries. Upgrade your connectivity solutions with these black connectors, perfectly suited for demanding environments.