896-070-521-803

Heilind Number:EDA896-070-521-803
Manufacturer:EDAC
Manufacturer Number:896-070-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-070-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-070-521-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating, they deliver reliable power transmission for your applications. Boasting two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless data transfer with 70 positions available. Their straight mount orientation and -40 to 105°C operating temperature range make them versatile for various setups. Upgrade your PCB connections with these top-of-the-line connectors.